Part Details for EC11EBB24C03 by Alps Alpine Co Ltd
Overview of EC11EBB24C03 by Alps Alpine Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC11EBB24C03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Plugin Rotary Encoders ROHS | 496 |
|
$6.0974 / $9.3361 | Buy Now |
|
LCSC | Plugin Rotary Encoders ROHS | 496 |
|
$6.3096 / $9.6768 | Buy Now |
DISTI #
EC11EBB24C03
|
Relay Specialties | Incremental Type Encoder, Stru Min Qty: 1 | 0 |
|
RFQ |
Part Details for EC11EBB24C03
EC11EBB24C03 CAD Models
EC11EBB24C03 Part Data Attributes
|
EC11EBB24C03
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EC11EBB24C03
Alps Alpine Co Ltd
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, COMPACT PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT, COMPACT PACKAGE-8 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |