Part Details for EC11E09244AQ by Alpine Electronics (Asia) Ltd
Results Overview of EC11E09244AQ by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EC11E09244AQ Information
EC11E09244AQ by Alpine Electronics (Asia) Ltd is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for EC11E09244AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T6675
|
Newark | Encoder, Vertical, 11Mm, 18Det, 9Ppr, Supply Voltage Min:-, Supply Voltage Max:5Vdc, No. Of Chann... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 202 |
|
$3.6500 / $4.1400 | Buy Now |
DISTI #
4809-EC11E09244AQ-ND
|
DigiKey | METAL SHAFT ENCODERS Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1031 In Stock |
|
$2.5265 / $4.8500 | Buy Now |
DISTI #
EC11E09244AQ
|
Avnet Americas | 11mm Incremental Encoder 3-Pin Tray - Trays (Alt: EC11E09244AQ) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.1856 / $1.3936 | Buy Now |
DISTI #
688-EC11E09244AQ
|
Mouser Electronics | Encoders 11mm 9 res 18 detent w/ switch lo profile RoHS: Compliant | 896 |
|
$2.5200 / $3.9500 | Buy Now |
DISTI #
EC11E09244AQ
|
Avnet Abacus | 11mm Incremental Encoder 3Pin Tray (Alt: EC11E09244AQ) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 23 Weeks, 0 Days | Abacus - 4560 |
|
Buy Now | |
DISTI #
EC11E09244AQ
|
Chip One Stop | Electromechanicals RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 1080 |
|
$2.2200 / $3.8300 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 147 |
|
$2.1370 / $5.6170 | Buy Now |