Part Details for EC1100HSTTS-48.000M by Ecliptek Corporation
Results Overview of EC1100HSTTS-48.000M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EC1100HSTTS-48.000M Information
EC1100HSTTS-48.000M by Ecliptek Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10073228-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10018783-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10108777-10000MLF | Amphenol Communications Solutions | PCI Express Press fit |
Part Details for EC1100HSTTS-48.000M
EC1100HSTTS-48.000M CAD Models
EC1100HSTTS-48.000M Part Data Attributes
|
EC1100HSTTS-48.000M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC1100HSTTS-48.000M
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 48 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e3 | |
Manufacturer Series | EC11 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 15 pF | |
Physical Dimension | 13.2mm x 13.2mm x 5.6mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for EC1100HSTTS-48.000M
This table gives cross-reference parts and alternative options found for EC1100HSTTS-48.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC1100HSTTS-48.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GXO-U100H48MHZ | Golledge Electronics Ltd | Check for Price | HCMOS/TTL Output Clock Oscillator, 48MHz Nom | EC1100HSTTS-48.000M vs GXO-U100H48MHZ |
GXO-U100F48MHZ | Golledge Electronics Ltd | Check for Price | HCMOS/TTL Output Clock Oscillator, 48MHz Nom | EC1100HSTTS-48.000M vs GXO-U100F48MHZ |
EC1100TTS-48.000M | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 48 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | EC1100HSTTS-48.000M vs EC1100TTS-48.000M |
EC1100HSTTS-48.000M-G2 | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 48 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, GULLWING, DIP-8/4 | EC1100HSTTS-48.000M vs EC1100HSTTS-48.000M-G2 |
H5C-2E-48.000MHZ-AC | Fox Electronics | Check for Price | HCMOS/TTL Output Clock Oscillator, 48MHz Nom, DIP-8/4 | EC1100HSTTS-48.000M vs H5C-2E-48.000MHZ-AC |
GXO-U100F/I48MHZ | Golledge Electronics Ltd | Check for Price | HCMOS/TTL Output Clock Oscillator, 48MHz Nom | EC1100HSTTS-48.000M vs GXO-U100F/I48MHZ |