Part Details for EC1100HSETT-4.980M by Ecliptek Corporation
Overview of EC1100HSETT-4.980M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EC1100HSETT-4.980M
EC1100HSETT-4.980M CAD Models
EC1100HSETT-4.980M Part Data Attributes
|
EC1100HSETT-4.980M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC1100HSETT-4.980M
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 4.98 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | BULK | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e3 | |
Manufacturer Series | EC11 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 4.98 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Physical Dimension | 13.2mm x 13.2mm x 5.6mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for EC1100HSETT-4.980M
This table gives cross-reference parts and alternative options found for EC1100HSETT-4.980M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC1100HSETT-4.980M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXO-U100F4MHZ | HCMOS/TTL Output Clock Oscillator, 4MHz Nom | Golledge Electronics Ltd | EC1100HSETT-4.980M vs GXO-U100F4MHZ |
GXO-U100H/I4MHZ | HCMOS/TTL Output Clock Oscillator, 4MHz Nom | Golledge Electronics Ltd | EC1100HSETT-4.980M vs GXO-U100H/I4MHZ |
GXO-U100F4.9152MHZ | HCMOS/TTL Output Clock Oscillator, 4.9152MHz Nom | Golledge Electronics Ltd | EC1100HSETT-4.980M vs GXO-U100F4.9152MHZ |
CB3-2C-4M0000-T | HCMOS/TTL Output Clock Oscillator, 4MHz Nom, GREEN, 4 PIN | CTS Corporation | EC1100HSETT-4.980M vs CB3-2C-4M0000-T |
EC1100TTS-4.000M | CRYSTAL OSCILLATOR, CLOCK, 4 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EC1100HSETT-4.980M vs EC1100TTS-4.000M |
GXO-U100F4.096MHZ | HCMOS/TTL Output Clock Oscillator, 4.096MHz Nom | Golledge Electronics Ltd | EC1100HSETT-4.980M vs GXO-U100F4.096MHZ |
GXO-U100F/I4.9152MHZ | HCMOS/TTL Output Clock Oscillator, 4.9152MHz Nom | Golledge Electronics Ltd | EC1100HSETT-4.980M vs GXO-U100F/I4.9152MHZ |
EC1100TTS-4.9152M | CRYSTAL OSCILLATOR, CLOCK, 4.9152 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EC1100HSETT-4.980M vs EC1100TTS-4.9152M |
636S2I004M00000 | HCMOS/TTL Output Clock Oscillator, 4MHz Nom, GREEN PACKAGE-4 | CTS Corporation | EC1100HSETT-4.980M vs 636S2I004M00000 |
EC1100HST-4.000M | CRYSTAL OSCILLATOR, CLOCK, 4 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | EC1100HSETT-4.980M vs EC1100HST-4.000M |