Part Details for EC1100-27.120M by Ecliptek Corporation
Overview of EC1100-27.120M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EC1100-27.120M
EC1100-27.120M CAD Models
EC1100-27.120M Part Data Attributes:
|
EC1100-27.120M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC1100-27.120M
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 27.12 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e3 | |
Manufacturer Series | EC11 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 27.12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 15 pF | |
Physical Dimension | 20.8mm x 13.2mm x 5.08mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for EC1100-27.120M
This table gives cross-reference parts and alternative options found for EC1100-27.120M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC1100-27.120M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXO-U115H/27.0MHZ | HCMOS/TTL Output Clock Oscillator, 27MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | EC1100-27.120M vs GXO-U115H/27.0MHZ |
EC1100HS-27.000M | CRYSTAL OSCILLATOR, CLOCK, 27 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | EC1100-27.120M vs EC1100HS-27.000M |
XO37CREH6027M665 | HCMOS/TTL Output Clock Oscillator, 27.665MHz Nom, HALOGEN FREE AND ROHS COMPLIANT, ULTRA MINIATUR PACKAGE-4 | Vishay Intertechnologies | EC1100-27.120M vs XO37CREH6027M665 |
EC1100HSTS-27.120M | CRYSTAL OSCILLATOR, CLOCK, 27.12 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | EC1100-27.120M vs EC1100HSTS-27.120M |
EC1100-27.000M | CRYSTAL OSCILLATOR, CLOCK, 27 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EC1100-27.120M vs EC1100-27.000M |
EC1100-27.750M | CRYSTAL OSCILLATOR, CLOCK, 27.75 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EC1100-27.120M vs EC1100-27.750M |
GXO-U113H/I27MHZ | HCMOS/TTL Output Clock Oscillator, 27MHz Nom | Golledge Electronics Ltd | EC1100-27.120M vs GXO-U113H/I27MHZ |
GXO-U115H/I27.0MHZ | HCMOS/TTL Output Clock Oscillator, 27MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | EC1100-27.120M vs GXO-U115H/I27.0MHZ |
EC1100TS-27.000M | CRYSTAL OSCILLATOR, CLOCK, 27 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EC1100-27.120M vs EC1100TS-27.000M |
EC1100HSETTS-27.000M | CRYSTAL OSCILLATOR, CLOCK, 27 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | EC1100-27.120M vs EC1100HSETTS-27.000M |