Part Details for EC1100-12.3551M by Ecliptek Corporation
Overview of EC1100-12.3551M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EC1100-12.3551M
EC1100-12.3551M CAD Models
EC1100-12.3551M Part Data Attributes:
|
EC1100-12.3551M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC1100-12.3551M
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 12.3551 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e3 | |
Manufacturer Series | EC11 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 12.3551 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Physical Dimension | 20.8mm x 13.2mm x 5.08mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for EC1100-12.3551M
This table gives cross-reference parts and alternative options found for EC1100-12.3551M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC1100-12.3551M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC1100ETTS-12.000M-G | CRYSTAL OSCILLATOR, CLOCK, 12 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, GULLWING, DIP-14/4 | Ecliptek Corporation | EC1100-12.3551M vs EC1100ETTS-12.000M-G |
EC1100HS-12.500M | CRYSTAL OSCILLATOR, CLOCK, 12.5 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | EC1100-12.3551M vs EC1100HS-12.500M |
EH1100TS-12.000M | CRYSTAL OSCILLATOR, CLOCK, 12 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EC1100-12.3551M vs EH1100TS-12.000M |
GXO-U115H/I12.0MHZ | HCMOS/TTL Output Clock Oscillator, 12MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | EC1100-12.3551M vs GXO-U115H/I12.0MHZ |
EH1100TS-12.000M-G | CRYSTAL OSCILLATOR, CLOCK, 12 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, GULLWING, DIP-14/4 | Ecliptek Corporation | EC1100-12.3551M vs EH1100TS-12.000M-G |
EC1100-12.000M | CRYSTAL OSCILLATOR, CLOCK, 12 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EC1100-12.3551M vs EC1100-12.000M |
EC1100-12.777M | CRYSTAL OSCILLATOR, CLOCK, 12.777 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EC1100-12.3551M vs EC1100-12.777M |
EC1100HSTS-12.288M | CRYSTAL OSCILLATOR, CLOCK, 12.288 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | EC1100-12.3551M vs EC1100HSTS-12.288M |
EC1100HSET-12.288M | CRYSTAL OSCILLATOR, CLOCK, 12.288 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | EC1100-12.3551M vs EC1100HSET-12.288M |
EC1100ETTS-12.000M | CRYSTAL OSCILLATOR, CLOCK, 12 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EC1100-12.3551M vs EC1100ETTS-12.000M |