Part Details for EC1100-12.333M by Ecliptek Corporation
Overview of EC1100-12.333M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1605T-333MXB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ceramic-Core, SMD | |
DO3316P-333MLB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | |
DO3316T-333MLD | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 5239, CHIP, 5239, ROHS COMPLIANT |
Part Details for EC1100-12.333M
EC1100-12.333M CAD Models
EC1100-12.333M Part Data Attributes
|
EC1100-12.333M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC1100-12.333M
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 12.333 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e3 | |
Manufacturer Series | EC11 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 12.333 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Physical Dimension | 20.8mm x 13.2mm x 5.08mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for EC1100-12.333M
This table gives cross-reference parts and alternative options found for EC1100-12.333M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC1100-12.333M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EH1100ETTS-12.000M-G | CRYSTAL OSCILLATOR, CLOCK, 12 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, GULLWING, DIP-14/4 | Ecliptek Corporation | EC1100-12.333M vs EH1100ETTS-12.000M-G |
EH1100TS-12.000M | CRYSTAL OSCILLATOR, CLOCK, 12 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EC1100-12.333M vs EH1100TS-12.000M |
EC1100-12.3551M | CRYSTAL OSCILLATOR, CLOCK, 12.3551 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EC1100-12.333M vs EC1100-12.3551M |
EC1100ET-12.000M | CRYSTAL OSCILLATOR, CLOCK, 12 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EC1100-12.333M vs EC1100ET-12.000M |
EC1100TS-12.000M-CL150 | CRYSTAL OSCILLATOR, CLOCK, 12 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EC1100-12.333M vs EC1100TS-12.000M-CL150 |
EC1100-12.355M | CRYSTAL OSCILLATOR, CLOCK, 12.355 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EC1100-12.333M vs EC1100-12.355M |
EH1100TS-12.355M | CRYSTAL OSCILLATOR, CLOCK, 12.355 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EC1100-12.333M vs EH1100TS-12.355M |
EC1100HSET-12.000M | CRYSTAL OSCILLATOR, CLOCK, 12 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | EC1100-12.333M vs EC1100HSET-12.000M |
EC1100TS-12.000M | CRYSTAL OSCILLATOR, CLOCK, 12 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EC1100-12.333M vs EC1100TS-12.000M |
EH1100TS-12.000M-CL150 | CRYSTAL OSCILLATOR, CLOCK, 12 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EC1100-12.333M vs EH1100TS-12.000M-CL150 |