Part Details for EC11.0001.001.21 by Schurter Electronic Components
Overview of EC11.0001.001.21 by Schurter Electronic Components
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC11.0001.001.21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T0841
|
Newark | Power Entry Module, Plug, 16A, Connector Type:Iec C20, Current Rating:20A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount, Ip Rating:Ip40, Gender:Plug Rohs Compliant: Yes |Schurter EC11.0001.001.21 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6300 / $23.2600 | Buy Now |
DISTI #
486-1638-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C20 PNL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
117 In Stock |
|
$19.3812 / $20.8400 | Buy Now |
DISTI #
EC11.0001.001.21
|
Avnet Americas | EC11 POWER ENTRY MODUL 16A - V-LOCK - Boxed Product (Development Kits) (Alt: EC11.0001.001.21) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Lead time: 33 Weeks, 6 Days Container: Box | 0 |
|
$18.9161 / $22.1817 | Buy Now |
DISTI #
693-EC11.0001.001.21
|
Mouser Electronics | AC Power Entry Modules EC11 POWER ENTRY MODUL 16A RoHS: Compliant | 137 |
|
$19.7700 / $20.8400 | Buy Now |
DISTI #
70356938
|
RS | Power Entry Modules, AC, EC11 POWER ENTRY MODUL 16A | Schurter EC11.0001.001.21 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Bulk | 0 |
|
$19.7700 / $23.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 14 Weeks Container: Box | 0Box |
|
$18.9100 | Buy Now |
|
Onlinecomponents.com | EC11 POWER ENTRY MODUL 16A - V-LOCK RoHS: Compliant |
10 In Stock |
|
$19.8500 / $25.6100 | Buy Now |
DISTI #
67507003
|
Verical | Power Entry Module Unfiltered M 3 POS 250VAC 20A Switch ST 1 Port RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2249 | Americas - 75 |
|
$12.4318 / $12.8857 | Buy Now |
DISTI #
77796540
|
Verical | Power Entry Module Unfiltered M 3 POS 250VAC 20A Switch ST 1 Port RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 64 |
|
$27.0000 / $28.2273 | Buy Now |
DISTI #
51687840
|
Verical | Power Entry Module Unfiltered M 3 POS 250VAC 20A Switch ST 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1915 | Americas - 9 |
|
$32.4177 | Buy Now |
Part Details for EC11.0001.001.21
EC11.0001.001.21 CAD Models
EC11.0001.001.21 Part Data Attributes
|
EC11.0001.001.21
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EC11.0001.001.21
Schurter Electronic Components
Mains Power Connector, 16/20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 33 Weeks, 6 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C20, UL 94V-0; UL 498, CSA C22.2, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 16/20A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for EC11.0001.001.21
This table gives cross-reference parts and alternative options found for EC11.0001.001.21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC11.0001.001.21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C20F.0026 | Mains Power Connector, 16/20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | EC11.0001.001.21 vs C20F.0026 |
4793.7200.15 | Mains Power Connector, 16/20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | EC11.0001.001.21 vs 4793.7200.15 |
4793.3200.15 | Mains Power Connector, 16/20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | EC11.0001.001.21 vs 4793.3200.15 |
4793.4200.15 | Mains Power Connector, 16/20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | EC11.0001.001.21 vs 4793.4200.15 |
4793.6200.15 | Mains Power Connector, 16/20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | EC11.0001.001.21 vs 4793.6200.15 |