Part Details for EC10QS06 by Nihon Inter Electronics Corporation
Overview of EC10QS06 by Nihon Inter Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for EC10QS06
EC10QS06 CAD Models
EC10QS06 Part Data Attributes:
|
EC10QS06
Nihon Inter Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC10QS06
Nihon Inter Electronics Corporation
Rectifier Diode, Schottky, 1 Element, 0.72A, 60V V(RRM), Silicon, MINIATURE PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NIHON INTER ELECTRONICS CORP | |
Package Description | MINIATURE PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.58 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.72 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for EC10QS06
This table gives cross-reference parts and alternative options found for EC10QS06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC10QS06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFPB-56 | Rectifier Diode, Schottky, 1 Element, 0.7A, 60V V(RRM), Silicon, SFP, 2 PIN | Sanken Electric Co Ltd | EC10QS06 vs SFPB-56 |
SFPB-56 | Rectifier Diode, Schottky, 1 Element, 0.7A, 60V V(RRM), Silicon, SFP, 2 PIN | Allegro MicroSystems LLC | EC10QS06 vs SFPB-56 |
EC10QS06 | Rectifier Diode, Schottky, 1 Element, 0.72A, 60V V(RRM), Silicon, MINIATURE PACKAGE-2 | KYOCERA Corporation | EC10QS06 vs EC10QS06 |