Part Details for EC10QS04 by Nihon Inter Electronics Corporation
Overview of EC10QS04 by Nihon Inter Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC10QS04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 ELEMENT, 0.91A, 40V V(RRM), SILICON | 15 |
|
$0.3750 / $0.4500 | Buy Now |
Part Details for EC10QS04
EC10QS04 CAD Models
EC10QS04 Part Data Attributes:
|
EC10QS04
Nihon Inter Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC10QS04
Nihon Inter Electronics Corporation
Rectifier Diode, Schottky, 1 Element, 0.91A, 40V V(RRM), Silicon, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NIHON INTER ELECTRONICS CORP | |
Package Description | SURFACE MOUNT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.91 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for EC10QS04
This table gives cross-reference parts and alternative options found for EC10QS04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC10QS04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC10QS04TE12L | Rectifier Diode, Schottky, 1 Element, 0.91A, 40V V(RRM), Silicon | Nihon Inter Electronics Corporation | EC10QS04 vs EC10QS04TE12L |
EC10QS04TE12R | Rectifier Diode, Schottky, 1 Element, 0.91A, 40V V(RRM), Silicon, | KYOCERA Corporation | EC10QS04 vs EC10QS04TE12R |
EC10QS04 | Rectifier Diode, Schottky, 1 Element, 0.91A, 40V V(RRM), Silicon, SURFACE MOUNT PACKAGE-2 | KYOCERA Corporation | EC10QS04 vs EC10QS04 |
EC10QS04TE12L5 | Rectifier Diode, Schottky, 1 Element, 0.91A, 40V V(RRM), Silicon | Nihon Inter Electronics Corporation | EC10QS04 vs EC10QS04TE12L5 |
EC10QS04TE12R | Rectifier Diode, Schottky, 1 Element, 0.91A, 40V V(RRM), Silicon | Nihon Inter Electronics Corporation | EC10QS04 vs EC10QS04TE12R |