Part Details for EC10E1260502 by Alpine Electronics (Asia) Ltd
Overview of EC10E1260502 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC10E1260502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH5708
|
Newark | Incremental Rotary Encoder, 10Mm Shaft Rohs Compliant: Yes |Alps Alpine EC10E1260502 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2840 |
|
$0.9440 / $1.3500 | Buy Now |
DISTI #
4809-EC10E1260502-ND
|
DigiKey | THROUGH SHAFT ENCODERS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3183 In Stock |
|
$0.7514 / $1.3100 | Buy Now |
DISTI #
EC10E1260502
|
Avnet Americas | 10mm Size Hollow Shaft Type EC10E Series - Bulk (Alt: EC10E1260502) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3276 | Buy Now |
DISTI #
688-EC10E1260502
|
Mouser Electronics | Encoders Horizontal 7mm 12 detent RoHS: Compliant | 2322 |
|
$0.6190 / $1.2400 | Buy Now |
DISTI #
39165002
|
Verical | Mechanical Encoder Rotary Incremental Hollow 0.006N.m Right Angle Quadrature Digital Square Wave 12PPR Through Hole PC Pin Min Qty: 79 Package Multiple: 1 | Americas - 161 |
|
$1.0451 / $1.0940 | Buy Now |
DISTI #
EC10E1260502
|
Avnet Abacus | 10mm Size Hollow Shaft Type EC10E Series (Alt: EC10E1260502) RoHS: Compliant Min Qty: 3200 Package Multiple: 1600 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 161 |
|
$0.6090 / $1.0630 | Buy Now |