There are no models available for this part yet.
Overview of EC1041-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EC1041-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A105379-ND
|
DigiKey | WIRE MARKER PUSH ON 4.5MM WHITE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
10385 In Stock |
|
$0.0215 / $0.1000 | Buy Now | |
DISTI #
EC1041-000
|
Avnet Americas | Cable Accessories Marker White Box - Bag (Alt: EC1041-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 3 Days Container: Bag | 0 |
|
$0.0135 / $0.0148 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.0126 | Buy Now | ||
Onlinecomponents.com | 06181904 RoHS: Compliant |
23000 In Stock |
|
$0.0138 / $0.0205 | Buy Now | ||
DISTI #
RYC06181904
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC06181904 | 0 |
|
Buy Now | ||
DISTI #
EC1041-000
|
Avnet Abacus | (Alt: EC1041-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 06181904 RoHS: Compliant |
23000 In Stock |
|
$0.0138 / $0.0205 | Buy Now |
CAD Models for EC1041-000 by TE Connectivity
Part Data Attributes for EC1041-000 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|