Part Details for EC103D2RP by Littelfuse Inc
Overview of EC103D2RP by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC103D2RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J0648
|
Newark | Scr Thyristor, 400V, Peak Repetitive Off State Voltage:400V, Gate Trigger Current Max:50Μa, Average On State Current:510Ma, On State Rms Current:800Ma, Thyristor Case Style:To-92, No. Of Pins:3Pins, Holding Current Max:5Ma Rohs Compliant: Yes |Littelfuse EC103D2RP RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3860 / $0.4550 | Buy Now |
DISTI #
EC103D2RP-ND
|
DigiKey | SCR 400V 800MA TO92 Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3623 / $0.3937 | Buy Now |
DISTI #
576-EC103D2RP
|
Mouser Electronics | SCRs 400V .8A 50uA RoHS: Compliant | 0 |
|
$0.4140 | Order Now |
DISTI #
V36:1790_06438355
|
Arrow Electronics | Thyristor SCR 400V 20A 3-Pin TO-92 T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Date Code: 2412 | Americas - 2000 |
|
$0.3615 / $0.3925 | Buy Now |
DISTI #
V72:2272_06438355
|
Arrow Electronics | Thyristor SCR 400V 20A 3-Pin TO-92 T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2349 Container: Cut Strips | Americas - 1052 |
|
$0.4559 / $0.6856 | Buy Now |
DISTI #
75576911
|
RS | Sen SCR 400V .8A 50uA TO92 | Littelfuse EC103D2RP Min Qty: 2000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6400 | RFQ |
DISTI #
80927741
|
Verical | Thyristor SCR 400V 20A 3-Pin TO-92 T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2412 | Americas - 2000 |
|
$0.3615 / $0.3925 | Buy Now |
DISTI #
80941460
|
Verical | Thyristor SCR 400V 20A 3-Pin TO-92 T/R Min Qty: 16 Package Multiple: 1 Date Code: 2349 | Americas - 1052 |
|
$0.4559 / $0.5987 | Buy Now |
DISTI #
EC103D2RP
|
TTI | SCRs 400V .8A 50uA RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3620 / $0.3930 | Buy Now |
DISTI #
EC103D2RP-LF
|
TME | Thyristor, 400V, Ifmax: 0.8A, 0.51A, Igt: 50uA, TO92, THT, reel,tape Min Qty: 1 | 0 |
|
$0.5010 / $1.0020 | RFQ |
Part Details for EC103D2RP
EC103D2RP CAD Models
EC103D2RP Part Data Attributes
|
EC103D2RP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
EC103D2RP
Littelfuse Inc
Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 25 V/us | |
DC Gate Trigger Current-Max | 0.05 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.1 mA | |
Moisture Sensitivity Level | 2 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |
Alternate Parts for EC103D2RP
This table gives cross-reference parts and alternative options found for EC103D2RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC103D2RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC103D2AP | Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92 | Teccor | EC103D2RP vs EC103D2AP |
EC103D2 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | EC103D2RP vs EC103D2 |
EC103D2RP | Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92 | Teccor | EC103D2RP vs EC103D2RP |
EC103D2 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-92, TO-92, 3 PIN | Teccor | EC103D2RP vs EC103D2 |