-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC9121
|
Newark | Scr Thyristor, 0.8A, 400V, Sc-73, Peak Repetitive Off-State Voltage, Vdrm:400V, Gate Trigger Current Max, Igt:12Μa, Current It Av:500Ma, On State Rms Current It(Rms):800Ma, Thyristor Case Style:Sc-73, No. Of Pins:3Pins, Peak Non Rep Rohs Compliant: Yes |Ween Semiconductors EC103D1WX Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8544 |
|
$0.1180 / $0.4410 | Buy Now |
DISTI #
1740-1184-1-ND
|
DigiKey | SCR 400V 800MA SC73 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29703 In Stock |
|
$0.0894 / $0.4200 | Buy Now |
DISTI #
EC103D1WX
|
Avnet Americas | Thyristor SCR 400V 5mA 3-Pin SOT-223 T/R - Tape and Reel (Alt: EC103D1WX) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0871 / $0.0949 | Buy Now |
DISTI #
771-EC103D1WX
|
Mouser Electronics | SCRs 400v Sc-73 Scr Sens Gate RoHS: Compliant | 9615 |
|
$0.0800 / $0.4100 | Buy Now |
|
Rochester Electronics | EC103D1W - Silicon Controlled Rectifier RoHS: Compliant Status: Active Min Qty: 1 | 7000 |
|
$0.0887 / $0.1043 | Buy Now |
DISTI #
EC103D1WX
|
TME | Thyristor, 400V, Ifmax: 0.8A, 0.5A, Igt: 12uA, SOT223, SMD, reel,tape Min Qty: 3 | 269 |
|
$0.1000 / $0.2600 | Buy Now |
DISTI #
EC103D1WX
|
Avnet Silica | Thyristor SCR 400V 5mA 3-Pin SOT-223 T/R (Alt: EC103D1WX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
EC103D1WX
|
EBV Elektronik | Thyristor SCR 400V 5mA 3-Pin SOT-223 T/R (Alt: EC103D1WX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy