Part Details for EC103D1WF by WeEn Semiconductor Co Ltd
Overview of EC103D1WF by WeEn Semiconductor Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC103D1WF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EC103D1WF
|
Avnet Americas | Silicon Controlled Rectifier (SCR), 400 V, 12 uA, 500 mA, 800 mA, SC-73 (SOT223), 4 Pins - Tape and Reel (Alt: EC103D1WF) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0871 / $0.0949 | Buy Now |
DISTI #
771-EC103D1WF
|
Mouser Electronics | SCRs EC103D1W/SC-73/REEL 13\" Q1/T1 *STANDARD MARK SMD RoHS: Compliant | 0 |
|
$0.0840 / $0.0950 | Order Now |
DISTI #
EC103D1WF
|
TME | Thyristor, 400V, Ifmax: 800mA, 500mA, Igt: 12uA, SOT223, SMD, Ifsm: 9A Min Qty: 5 | 0 |
|
$0.0990 / $0.1520 | RFQ |
DISTI #
EC103D1WF
|
Avnet Silica | Silicon Controlled Rectifier (SCR), 400 V, 12 uA, 500 mA, 800 mA, SC-73 (SOT223), 4 Pins (Alt: EC103D1WF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days | Silica - 2292000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 1832000 |
|
$0.1034 / $0.1111 | Buy Now |