Part Details for EC103D1,412 by WeEn Semiconductor Co Ltd
Overview of EC103D1,412 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC103D1,412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1183-ND
|
DigiKey | SCR 400V 800MA TO92-3 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9770 In Stock |
|
$0.0887 / $0.2900 | Buy Now |
DISTI #
771-EC103D1,412
|
Mouser Electronics | SCRs Thyristor SCR 400V 9A 3-Pin SPT RoHS: Compliant | 750 |
|
$0.0910 / $0.4100 | Buy Now |
DISTI #
EC103D1.412
|
TME | Thyristor, 400V, Ifmax: 0.8A, 0.5A, Igt: 3uA, TO92, THT, bulk, Ifsm: 8A Min Qty: 5 | 1637 |
|
$0.0700 / $0.1460 | Buy Now |
DISTI #
EC103D1,412
|
Avnet Silica | Thyristor SCR 400V 9A 3-Pin SPT Bulk (Alt: EC103D1,412) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
EC103D1,412
|
EBV Elektronik | Thyristor SCR 400V 9A 3-Pin SPT Bulk (Alt: EC103D1,412) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.0746 | Buy Now |
Part Details for EC103D1,412
EC103D1,412 CAD Models
EC103D1,412 Part Data Attributes:
|
EC103D1,412
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EC103D1,412
WeEn Semiconductor Co Ltd
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) | |
Trigger Device Type | SCR |