Part Details for EC1036-000 by TE Connectivity
Results Overview of EC1036-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EC1036-000 Information
EC1036-000 by TE Connectivity is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for EC1036-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EC1036-000-ND
|
DigiKey | WIRE MARKER PUSH ON 4.5MM GRAY Min Qty: 10000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0200 | Buy Now |
DISTI #
EC1036-000
|
Avnet Americas | Cable Accessories Marker Gray Box - Bag (Alt: EC1036-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 1 Days Container: Bag | 0 |
|
$0.0158 / $0.0162 | Buy Now |
DISTI #
650-EC1036-000
|
Mouser Electronics | Wire Labels & Markers Z-Type RMP/RMS Marker Blue RoHS: Compliant | 0 |
|
$0.0150 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks Container: Box |
0 Box |
|
$0.0130 / $0.0137 | Buy Now |
|
Onlinecomponents.com | Raychem, Z PPVC cable marker 8, 3.8-6.3mm 1000/box RoHS: Compliant |
17660 In Stock |
|
$0.0154 / $0.0375 | Buy Now |
DISTI #
RYC06181808
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC06181808 | 0 |
|
Buy Now | |
DISTI #
EC1036-000
|
Avnet Abacus | (Alt: EC1036-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Raychem, Z PPVC cable marker 8, 3.8-6.3mm 1000/box RoHS: Compliant |
17660 In Stock |
|
$0.0154 / $0.0375 | Buy Now |