Part Details for EC1-14.7456M by Ecliptek Corporation
Overview of EC1-14.7456M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for EC1-14.7456M
EC1-14.7456M CAD Models
EC1-14.7456M Part Data Attributes
|
EC1-14.7456M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC1-14.7456M
Ecliptek Corporation
CRYSTALS 50/100 0+70 18PF 14.7456MHZ ATCUT FUND HC-49/US
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | HC-49/US, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT; BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | |
Series Resistance | 70 Ω | |
Surface Mount | NO |
Alternate Parts for EC1-14.7456M
This table gives cross-reference parts and alternative options found for EC1-14.7456M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC1-14.7456M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC1-14.7456M-I2 | CRYSTALS 50/100 0+70 18PF 14.7456MHZ ATCUT FUND HC-49/US | Ecliptek Corporation | EC1-14.7456M vs EC1-14.7456M-I2 |
EC1SM-14.7456M | CRYSTALS 50/100 0+70 18PF 14.7456MHZ ATCUT FUND HC-49/UP | Ecliptek Corporation | EC1-14.7456M vs EC1SM-14.7456M |
EC4SMB-14.7456M | QUARTZ CRYSTAL RESONATOR, 14.7456 MHz, SMD, 4 PIN | Ecliptek Corporation | EC1-14.7456M vs EC4SMB-14.7456M |
EC4SMB-14.7456MTR | QUARTZ CRYSTAL RESONATOR, 14.7456 MHz, SMD, 4 PIN | Ecliptek Corporation | EC1-14.7456M vs EC4SMB-14.7456MTR |