Part Details for EC0585-000 by TE Connectivity
Overview of EC0585-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC0585-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC1635
|
Newark | Wire Labels&markers 06161903 |Raychem Te Connectivity EC0585-000 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 16000 |
|
$0.0510 | Buy Now |
DISTI #
A105345-ND
|
DigiKey | WIRE MARKER PUSH ON 4.5MM WHITE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
794 In Stock |
|
$0.0439 / $0.1100 | Buy Now |
DISTI #
EC0585-000
|
Avnet Americas | Cable Accessories Marker White Box - Bag (Alt: EC0585-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 3 Days Container: Bag | 0 |
|
$0.0135 / $0.0148 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.0126 | Buy Now |
|
Onlinecomponents.com | 06161903 RoHS: Compliant | 0 |
|
$0.0138 / $0.0205 | Buy Now |
DISTI #
EC0585000-TEC
|
TME | Markers Min Qty: 2000 | 16000 |
|
$0.0141 / $0.0188 | Buy Now |
DISTI #
RYC06161903
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC06161903 | 0 |
|
Buy Now | |
DISTI #
EC0585-000
|
Avnet Abacus | Cable Accessories Marker White Box (Alt: EC0585-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
EC0585-000
|
Avnet Abacus | Cable Accessories Marker White Box (Alt: EC0585-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S616500502863
|
Chip1Stop | Cable Markers Pre-Marked Push On White Box RoHS: Compliant | 16000 |
|
$0.0202 / $0.0270 | Buy Now |