Part Details for EC051000B000G by Anytek Technology Corporation Ltd
Overview of EC051000B000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC051000B000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EC051000B000G-ND
|
DigiKey | TERM BLK 5POS SIDE ENT 3.5MM SMD Min Qty: 3200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0097 | Buy Now |
DISTI #
71864033
|
RS | TerminalBlock, EC3.52PBlack, ,MARK | Amphenol - Anytek EC051000B000G RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3500 | RFQ |
DISTI #
ANYEC051000B000G
|
Heilind Electronics | EC 3.5 5P BLACK MARK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.9540 / $1.9990 | Buy Now | |
DISTI #
ANYEC051000B000G
|
Interstate Connecting Components | EC 3.5 5P BLACK MARK | 0 |
|
Buy Now |