Part Details for EC0382-000 by TE Connectivity
Results Overview of EC0382-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC0382-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A105334-ND
|
DigiKey | WIRE MARKER PUSH ON 4.5MM WHITE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
12842 In Stock |
|
$0.0217 / $0.1000 | Buy Now |
DISTI #
EC0382-000
|
Avnet Americas | Cable Accessories Marker White Box - Bag (Alt: EC0382-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 4 Days Container: Bag | 0 |
|
$0.0145 / $0.0148 | Buy Now |
|
TE Connectivity | 06151902 Marker Style: Push-On Marker Size: 9 Compatible Cable Diameter Range: 2.5 – 4 mm Compatible... more RoHS: Compliant Min Qty: 1 | 12842 |
|
$0.0500 / $0.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Box |
0 Box |
|
$0.0130 / $0.0137 | Buy Now |
|
Onlinecomponents.com | 06151902 RoHS: Compliant |
21000 In Stock |
|
$0.0135 / $0.0195 | Buy Now |
DISTI #
EC0382-000
|
TTI | Wire Labels & Markers 06151902 Min Qty: 10000 Package Multiple: 10000 Container: Each | Americas - 0 |
|
$0.0135 / $0.0152 | Buy Now |
DISTI #
RYC06151902
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC06151902 | 0 |
|
Buy Now | |
DISTI #
EC0382-000
|
Avnet Abacus | Cable Accessories Marker White Box (Alt: EC0382-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
EC0382-000
|
Avnet Abacus | Cable Accessories Marker White Box (Alt: EC0382-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 06151902 RoHS: Compliant |
21000 In Stock |
|
$0.0135 / $0.0195 | Buy Now |