Part Details for EC0242-000 by TE Connectivity
Overview of EC0242-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC0242-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC1610
|
Newark | Wire Labels&markers 05811929 |Raychem Te Connectivity EC0242-000 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0340 | Buy Now |
DISTI #
EC0242-000-ND
|
DigiKey | WIRE MARKER PUSH ON 4.5MM WHITE Min Qty: 10000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0170 | Buy Now |
DISTI #
EC0242-000
|
Avnet Americas | 5811929 - Bag (Alt: EC0242-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 3 Days Container: Bag | 0 |
|
$0.0117 / $0.0128 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.0110 | Buy Now |
DISTI #
RYCEC0242-000
|
Heilind Electronics | 05811929 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 05811929 RoHS: Compliant |
20900 In Stock |
|
$0.0122 / $0.0178 | Buy Now |
DISTI #
RYCEC0242-000
|
Interstate Connecting Components | 05811929 | 0 |
|
Buy Now | |
|
Master Electronics | 05811929 RoHS: Compliant |
20900 In Stock |
|
$0.0122 / $0.0178 | Buy Now |