Part Details for EC0038-000 by TE Connectivity
Overview of EC0038-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC0038-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC1558
|
Newark | Wire Labels&markers 5801707 Ec0018-000 |Raychem Te Connectivity EC0038-000 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0200 | Buy Now |
DISTI #
A105314-ND
|
DigiKey | WIRE MARKER PUSH ON 4.5MM VIOLET Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
8130 In Stock |
|
$0.0191 / $0.1000 | Buy Now |
DISTI #
EC0038-000
|
Avnet Americas | Cable Accessories Marker Violet Box - Bag (Alt: EC0038-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 6 Days Container: Bag | 0 |
|
$0.0104 / $0.0108 | Buy Now |
|
Future Electronics | Wire Marker, Push On 0.18" L (4.5mm) Violet Poly-Vinyl Chloride (PVC) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks Container: Box | 0Box |
|
$0.0188 / $0.0225 | Buy Now |
|
Onlinecomponents.com | Wire Marker, Push On 0.18 L (4.5mm) Violet Poly-Vinyl Chloride (PVC)" RoHS: Compliant |
31000 In Stock |
|
$0.0122 / $0.0134 | Buy Now |
DISTI #
77313451
|
Verical | Cable Markers Pre-Marked Push On Polyvinyl Chloride Violet RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 | Americas - 11000 |
|
$0.0137 / $0.0181 | Buy Now |
DISTI #
RYCEC0038-000
|
Interstate Connecting Components | EC0038-000 1198157-1 | 0 |
|
$0.0140 / $0.0176 | Buy Now |
DISTI #
EC0038-000
|
Avnet Abacus | Cable Accessories Marker Violet Box (Alt: EC0038-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Wire Marker, Push On 0.18 L (4.5mm) Violet Poly-Vinyl Chloride (PVC)" RoHS: Compliant |
31000 In Stock |
|
$0.0122 / $0.0134 | Buy Now |