Part Details for EC-VA-MPEG2-8B-60-1080-OPVXC-0000 by System-On-Chip Technologies
Overview of EC-VA-MPEG2-8B-60-1080-OPVXC-0000 by System-On-Chip Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for EC-VA-MPEG2-8B-60-1080-OPVXC-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1962-EC-VA-MPEG2-8B-60-1080-OPVXC-0000-ND
|
DigiKey | ENCODER MEPG2 HD VID/AUD 8BIT Min Qty: 5 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$2,123.7500 | Buy Now |