Part Details for EC-S-7.010M by Ecliptek Corporation
Overview of EC-S-7.010M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EC-S-7.010M
EC-S-7.010M CAD Models
EC-S-7.010M Part Data Attributes:
|
EC-S-7.010M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC-S-7.010M
Ecliptek Corporation
CRYSTALS 50/100 0+70 SERIES 7.010MHZ ATCUT FUND HC-49/U
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | HC-49/U, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT; BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 2000 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 7.01 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | NO |