Part Details for EC-S-24.000M-I2 by Ecliptek Corporation
Overview of EC-S-24.000M-I2 by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EC-S-24.000M-I2
EC-S-24.000M-I2 CAD Models
EC-S-24.000M-I2 Part Data Attributes:
|
EC-S-24.000M-I2
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC-S-24.000M-I2
Ecliptek Corporation
CRYSTALS 50/100 0+70 SERIES 24.000MHZ ATCUT FUND HC-49/U
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | HC-49/U, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT; BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 2000 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | |
Series Resistance | 25 Ω | |
Surface Mount | NO |
Alternate Parts for EC-S-24.000M-I2
This table gives cross-reference parts and alternative options found for EC-S-24.000M-I2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC-S-24.000M-I2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC-S-24.000M | CRYSTALS 50/100 0+70 SERIES 24.000MHZ ATCUT FUND HC-49/U | Ecliptek Corporation | EC-S-24.000M-I2 vs EC-S-24.000M |
EUAAS-24.000M-I2 | Quartz Crystal Resonator HC49/U Thru-Hole Metal Resistance Weld Seal 24.000MHz ±50ppm/100ppm over 0°C to +70°C | Ecliptek Corporation | EC-S-24.000M-I2 vs EUAAS-24.000M-I2 |