Part Details for EC-S-15.360M by Ecliptek Corporation
Overview of EC-S-15.360M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EC-S-15.360M
EC-S-15.360M CAD Models
EC-S-15.360M Part Data Attributes
|
EC-S-15.360M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC-S-15.360M
Ecliptek Corporation
CRYSTALS 50/100 0+70 SERIES 15.360MHZ ATCUT FUND HC-49/U
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | HC-49/U, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT; BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 2000 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 15.36 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | |
Series Resistance | 25 Ω | |
Surface Mount | NO |
Alternate Parts for EC-S-15.360M
This table gives cross-reference parts and alternative options found for EC-S-15.360M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC-S-15.360M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EUAAS-15.360M-V | Quartz Crystal Resonator HC49/U Thru-Hole Metal Resistance Weld Seal 15.360MHz ±50ppm/100ppm over 0°C to +70°C | Ecliptek Corporation | EC-S-15.360M vs EUAAS-15.360M-V |
EUAAS-15.360M-LV | Quartz Crystal Resonator HC49/U Thru-Hole Metal Resistance Weld Seal 15.360MHz ±50ppm/100ppm over 0°C to +70°C | Ecliptek Corporation | EC-S-15.360M vs EUAAS-15.360M-LV |