Part Details for EC-E1 0 5A by Phoenix Contact
Overview of EC-E1 0 5A by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC-E1 0 5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electronic circuit breaker - signal contact: 1 N/O contact - nominal current: 0.5 A RoHS: Compliant |
5 In Stock |
|
$91.4800 / $117.1000 | Buy Now |
|
Master Electronics | Electronic circuit breaker - signal contact: 1 N/O contact - nominal current: 0.5 A RoHS: Compliant |
5 In Stock |
|
$91.4800 / $117.1000 | Buy Now |