Part Details for EC-E 0 5A DC24V by Phoenix Contact
Overview of EC-E 0 5A DC24V by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC-E 0 5A DC24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electronic circuit breaker - 1 reset input - nominal current: 0.5 A RoHS: Compliant | 0 |
|
$103.9500 / $133.0600 | Buy Now |
|
Master Electronics | Electronic circuit breaker - 1 reset input - nominal current: 0.5 A RoHS: Compliant | 0 |
|
$103.9500 / $133.0600 | Buy Now |