Part Details for EC-9904-BT by BUD Industries Inc
Overview of EC-9904-BT by BUD Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC-9904-BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M7262
|
Newark | Cabinet, Portable, 10.562In, Steel Black, Rack U Height:6U, Enclosure Material:Steel, Cabinet Style:Portable, External Height - Metric:319Mm, External Width - Metric:535Mm, External Depth - Metric:394Mm, Product Range:Econocab Seriesrohs Compliant: Yes |Bud Industries EC-9904-BT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$252.3400 / $254.2800 | Buy Now |
DISTI #
EC-9904-BT-ND
|
DigiKey | CAB 10.5" PS 12.56X21.06 X 15.5" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$244.5000 | Buy Now |
DISTI #
563-EC-9904-BT
|
Mouser Electronics | Racks & Rack Cabinets Communications Cabinet Black (12.6 X 21.1 X 15.5 In) RoHS: Compliant | 0 |
|
$244.4900 / $244.5000 | Order Now |
DISTI #
70149103
|
RS | Rack, Cabinet,19 In,6U/10.5 In,14.5 In Depth, Black,500Lb Wt-Cap, Classic II Series | Bud Industries EC-9904-BT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 |
|
$257.9300 / $271.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$241.3400 | Buy Now |
|
Onlinecomponents.com | Cabinet Rack - Doorless - Non-Vented - 6U - 15.500" L x 21.060" W x 12.560" H (393.70mm x 534.92mm x 319.02mm) Overall Dimensions - Steel - Black Textured. RoHS: Compliant | 0 |
|
$243.6100 / $262.4500 | Buy Now |
DISTI #
10012954
|
TestEquity LLC | Bud Industries EC-9904-BT Communications Cabinet, Black, 12.6x21.1x15.5 in, Econocab Series | 0 |
|
$278.4600 | Buy Now |