Part Details for EC 1 12DC/1A S-R by Phoenix Contact
Overview of EC 1 12DC/1A S-R by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F212DCSDFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F212DCSNFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
ICL7612DCBAZ-T | Renesas Electronics Corporation | 1.4MHz, Low Power CMOS Operational Amplifiers |
Price & Stock for EC 1 12DC/1A S-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electronic circuit breaker - reset input and status output - nominal current: 1 A RoHS: Compliant | 0 |
|
$91.4800 / $117.1000 | Buy Now |
|
Master Electronics | Electronic circuit breaker - reset input and status output - nominal current: 1 A RoHS: Compliant | 0 |
|
$91.4800 / $117.1000 | Buy Now |