Part Details for EC 1 12DC/10A S-R by Phoenix Contact
Overview of EC 1 12DC/10A S-R by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Price & Stock for EC 1 12DC/10A S-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electronic circuit breaker - reset input and status output - nominal current: 10 A RoHS: Compliant | 1 Factory Stock |
|
$91.4800 / $117.1000 | Buy Now |
|
Master Electronics | Electronic circuit breaker - reset input and status output - nominal current: 10 A RoHS: Compliant | 1 Factory Stock |
|
$91.4800 / $117.1000 | Buy Now |