-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EBWA-NR0040FE by Ohmite Mfg Co is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X2759
|
Newark | Smd Current Sense Resistors, Ebw Series, 4000 - Ohm, 2.5 W, - 1%, Smd Rohs Compliant: Yes |Ohmite EB... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.4700 / $2.6700 | Buy Now |
DISTI #
18X2619
|
Newark | Resistor, 4000Uohm, 1%, Smd, Resistance:0.004Ohm, Product Range:Ebw Series, Resistor Case/Package... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.5800 | Buy Now |
DISTI #
EBWA-NR0040FE-ND
|
DigiKey | RES 0.004 OHM 1% 2.5W 4120 Min Qty: 100 Lead time: 28 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.3767 | Buy Now |
DISTI #
588-EBWA-NR0040FE
|
Mouser Electronics | Current Sense Resistors - SMD 2.5W 0.004 OHM 1% SMD RoHS: Compliant | 0 |
|
$1.3800 / $3.4000 | Order Now |
DISTI #
70584159
|
RS | Resistors, Current Sense, SMD 2.5W 0.004 OHM 1% SMD | Ohmite EBWA-NR0040FE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4000 / $1.5700 | RFQ |
|
Onlinecomponents.com | Res 4120 0.004 Ohm 1% 2.5W ±100ppm/°C Molded SMD Automotive T/R RoHS: Compliant | 0 |
|
$1.0600 / $1.5600 | Buy Now |
DISTI #
EBWA-NR0040FE
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$0.5000 / $1.0700 | Buy Now |
|
Master Electronics | Res 4120 0.004 Ohm 1% 2.5W ±100ppm/°C Molded SMD Automotive T/R RoHS: Compliant | 0 |
|
$1.0600 / $1.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EBWA-NR0040FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
EBWA-NR0040FE
Ohmite Mfg Co
Fixed Resistor
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Rated Power Dissipation (P) | 2.5 W | |
Rated Temperature | 85 °C | |
Reference Standard | TS 16949 | |
Resistance | 0.004 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3920 | |
Surface Mount | YES | |
Technology | NOT SPECIFIED | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | GULL WING | |
Tolerance | 1% |