Part Details for EBWA-NR0030FET by Ohmite Mfg Co
Overview of EBWA-NR0030FET by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EBWA-NR0030FET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X1481
|
Newark | Resistor, Metal Alloy, 0.003Ohm, 1%, Smd, Resistance:0.003Ohm, Product Range:Ebw Series, Resistor Case/Package:Smd, Power Rating:3W, Resistance Tolerance:± 1%, Resistor Technology:Nichrome (Nicr Alloy), Product Length:10.5Mm Rohs Compliant: Yes |Ohmite EBWA-NR0030FET RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
18X1482
|
Newark | Resistor, Metal Alloy, 0.003Ohm, 1%, Smd, Full Reel, Resistance:0.003Ohm, Product Range:Ebw Series, Resistor Case/Package:Smd, Power Rating:3W, Resistance Tolerance:± 1%, Resistor Technology:Nichrome (Nicr Alloy), Product Width:5Mmrohs Compliant: Yes |Ohmite EBWA-NR0030FET RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8440 / $1.0100 | Buy Now |
DISTI #
29AH4130
|
Newark | Current Sense Res, 0R003, 1%, 3 W, Smd, Resistance:0.003Ohm, Product Range:Ebw Series, Resistor Case Style:Smd, Power Rating:3W, Resistance Tolerance:± 1%, Resistor Element Material:Nichrome (Nicr Alloy), Temperature Coefficient:± Rohs Compliant: Yes |Ohmite EBWA-NR0030FET RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.8870 / $1.1200 | Buy Now |
DISTI #
EBWA-NR0030FETCT-ND
|
DigiKey | RES 0.003 OHM 1% 3W 4120 Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8250 / $3.1500 | Buy Now |
DISTI #
588-EBWA-NR0030FET
|
Mouser Electronics | Current Sense Resistors - SMD 3W 0.003 OHM 1% SMD RoHS: Compliant | 0 |
|
$1.0000 | Order Now |
DISTI #
70584158
|
RS | Resistors, Current Sense, SMD 3W 0.003 OHM 1% SMD | Ohmite EBWA-NR0030FET RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1300 / $1.2700 | RFQ |
|
Onlinecomponents.com | Res 4120 0.003 Ohm 1% 3W ±100ppm/°C Molded SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.8180 / $1.7130 | Buy Now |
DISTI #
EBWA-NR0030FET
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.5000 / $0.8800 | Buy Now |
|
Master Electronics | Res 4120 0.003 Ohm 1% 3W ±100ppm/°C Molded SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.8180 / $1.7130 | Buy Now |
Part Details for EBWA-NR0030FET
EBWA-NR0030FET CAD Models
EBWA-NR0030FET Part Data Attributes
|
EBWA-NR0030FET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
EBWA-NR0030FET
Ohmite Mfg Co
RES SMD 0.003 OHM 1% 3W 4120
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 85 °C | |
Reference Standard | TS 16949 | |
Resistance | 0.003 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3920 | |
Surface Mount | YES | |
Technology | NOT SPECIFIED | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | GULL WING | |
Tolerance | 1% |