Part Details for EBW8518PNT-L250FB by TT Electronics Resistors
Overview of EBW8518PNT-L250FB by TT Electronics Resistors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for EBW8518PNT-L250FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$10.3300 / $13.9800 | Buy Now |
DISTI #
C1S327500233175
|
Chip1Stop | Unclassified | 100 |
|
$12.6000 / $13.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 Partner Stock |
|
$10.3300 / $13.9800 | Buy Now |
Part Details for EBW8518PNT-L250FB
EBW8518PNT-L250FB CAD Models
EBW8518PNT-L250FB Part Data Attributes
|
EBW8518PNT-L250FB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
EBW8518PNT-L250FB
TT Electronics Resistors
Fixed Resistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TT Electronics | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 3 mm | |
Package Length | 85 mm | |
Package Style | Chassis Mount | |
Package Width | 18 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 36 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.00025 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL STRIP | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Tolerance | 1% |