Part Details for EBW-12-B by SPC Multicomp
Overview of EBW-12-B by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9866BCPZRL | Analog Devices | 12B Integrated Physical Layer | |
AD9866BCPZ | Analog Devices | 12B Integrated Physical Layer | |
AD9776ABSVZ | Analog Devices | Dual 12B, 1.0 GSPS TxDAC |
Price & Stock for EBW-12-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R6730
|
Newark | Terminal Block, Eurostyle 12 Position 30-16Awg, Pitch Spacing:3.81Mm, No. Of Positions:12Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:12A, Colour:Greenrohs Compliant: Yes |Multicomp EBW-12-B RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 | Buy Now |