Part Details for EBTM-6-06-2.0-S-VT-1-L-G by Samtec Inc
Overview of EBTM-6-06-2.0-S-VT-1-L-G by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for EBTM-6-06-2.0-S-VT-1-L-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-EBTM-6-06-2.0-S-VT-1-L-G-ND
|
DigiKey | EXAMAX 2.00 MM HIGH-SPEED BACKPL Min Qty: 25 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$23.3112 | Buy Now |
DISTI #
EBTM-6-06-2.0-S-VT
|
Avnet Americas | ExaMAX 2.00 mm High-Speed Backplane Vertical - Trays (Alt: EBTM-6-06-2.0-S-VT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$10.4900 / $16.8600 | Buy Now |
DISTI #
200-EBTM-6062SVT1LG
|
Mouser Electronics | High Speed / Modular Connectors ExaMAX 2.00 mm High-Speed Backplane Vertical Header RoHS: Compliant | 0 |
|
$11.1400 / $18.1200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8200 / $21.8700 | Buy Now |
DISTI #
000000000006159527
|
Sager | High Speed / Modular Connectors ExaMAX 2.00 mm High-Speed Backplane Vertical Header Min Qty: 1 | 0 |
|
$10.4900 / $16.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.8200 / $21.8700 | Buy Now |
DISTI #
5cd8df34cd7c1c4c382d55ce
|
Samtec | ExaMAX® 2.00 mm High-Speed Backplane Vertical Header RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: Tray | 0 |
|
$10.4900 / $16.8600 | Buy Now |