Part Details for EBTF-4-10-2.0-S-RA-1-R-C by Samtec Inc
Overview of EBTF-4-10-2.0-S-RA-1-R-C by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for EBTF-4-10-2.0-S-RA-1-R-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EBTF-4-10-2.0-S-RA
|
Avnet Americas | Conn Backplane RCP 80 POS 2mm Press Fit RA Through Hole - Trays (Alt: EBTF-4-10-2.0-S-RA) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000005853217
|
Sager | Samtec ExaMAX 2.00 mm High-Speed Backplane Right-Angle Receptacle Min Qty: 1 | 0 |
|
$15.6400 / $25.1200 | Buy Now |
DISTI #
5cd8df1ecd7c1c4c382d3bc8
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tray | 0 |
|
$15.6400 / $25.1200 | Buy Now |