Part Details for EBT156-22A2W by Vishay Intertechnologies
Overview of EBT156-22A2W by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EBT156-22A2W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44C7127
|
Newark | Ebt156-22A2W T02 |Vishay EBT156-22A2W RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
EBT156-22A2W
|
Avnet Americas | Conn Card Edge SKT 22 POS 3.96mm Solder Lug ST Panel Mount - Bulk (Alt: EBT156-22A2W) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70-EBT156-22A2W
|
Mouser Electronics | Standard Card Edge Connectors EBT156-22A2WT02 RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
EBT156-22A2W
|
TTI | Standard Card Edge Connectors EBT156-22A2WT02 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1130 In Stock |
|
$10.8700 | Buy Now |
Part Details for EBT156-22A2W
EBT156-22A2W CAD Models
EBT156-22A2W Part Data Attributes
|
EBT156-22A2W
Vishay Intertechnologies
Buy Now
|
Compare Parts:
EBT156-22A2W
Vishay Intertechnologies
|
Samacsys Manufacturer | Vishay |