Part Details for EBS52UC8APSA-75 by Elpida Memory Inc
Overview of EBS52UC8APSA-75 by Elpida Memory Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EBS52UC8APSA-75
EBS52UC8APSA-75 CAD Models
EBS52UC8APSA-75 Part Data Attributes
|
EBS52UC8APSA-75
Elpida Memory Inc
Buy Now
Datasheet
|
Compare Parts:
EBS52UC8APSA-75
Elpida Memory Inc
Synchronous DRAM Module, 64MX64, 5.4ns, CMOS, SODIMM-144
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELPIDA MEMORY INC | |
Part Package Code | MODULE | |
Package Description | DIMM, DIMM144,32 | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N144 | |
Memory Density | 4294967296 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 64 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM144,32 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Self Refresh | YES | |
Standby Current-Max | 0.048 A | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL |
Alternate Parts for EBS52UC8APSA-75
This table gives cross-reference parts and alternative options found for EBS52UC8APSA-75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EBS52UC8APSA-75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W3DG6465V10D1-GG | Synchronous DRAM Module, 64MX64, CMOS, ROHS COMPLIANT, SODIMM-144 | Microsemi Corporation | EBS52UC8APSA-75 vs W3DG6465V10D1-GG |
WED3DG6466V10D1I | Synchronous DRAM Module, 64MX64, CMOS, SODIMM-144 | Microsemi Corporation | EBS52UC8APSA-75 vs WED3DG6466V10D1I |
MT8LSDT6464HIY-133C1 | Synchronous DRAM Module, 64MX64, 5.4ns, CMOS, LEAD FREE, SODIMM-144 | Micron Technology Inc | EBS52UC8APSA-75 vs MT8LSDT6464HIY-133C1 |
V436664Z24VABG-10PC | Synchronous DRAM Module, 64MX64, 6ns, CMOS, SODIMM-144 | Mosel Vitelic Corporation | EBS52UC8APSA-75 vs V436664Z24VABG-10PC |
MT16LSDD6464HG-133XX | Synchronous DRAM Module, 64MX64, 5.4ns, CMOS, SODIMM-144 | Micron Technology Inc | EBS52UC8APSA-75 vs MT16LSDD6464HG-133XX |
M464S6453DKS-L1L | Synchronous DRAM Module, 64MX64, 6ns, CMOS, SODIMM-144 | Samsung Semiconductor | EBS52UC8APSA-75 vs M464S6453DKS-L1L |
W3DG6465V10D1 | Synchronous DRAM Module, 64MX64, CMOS, SODIMM-144 | Microsemi Corporation | EBS52UC8APSA-75 vs W3DG6465V10D1 |
WED3DG6464V7D1 | Synchronous DRAM Module, 64MX64, CMOS, SODIMM-144 | Microsemi Corporation | EBS52UC8APSA-75 vs WED3DG6464V7D1 |
M464S6453DKS-C1H | Synchronous DRAM Module, 64MX64, 6ns, CMOS, SODIMM-144 | Samsung Semiconductor | EBS52UC8APSA-75 vs M464S6453DKS-C1H |
M464S6453CKS-L1L | Synchronous DRAM Module, 64MX64, 6ns, CMOS, SODIMM-144 | Samsung Semiconductor | EBS52UC8APSA-75 vs M464S6453CKS-L1L |