Part Details for EBRA53L2H-48.000M by Abracon Corporation
Overview of EBRA53L2H-48.000M by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000MPMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#PBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
Price & Stock for EBRA53L2H-48.000M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40658247
|
Verical | Oscillator XO 48MHz ±25ppm 15pF LVCMOS 55% 3.3V 4-Pin CSMD Cut Tape RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 1834 | Americas - 100 |
|
$0.2937 | Buy Now |
DISTI #
C1S101600679341
|
Chip1Stop | Crystal Oscillators | 100 |
|
$0.4510 | Buy Now |
Part Details for EBRA53L2H-48.000M
EBRA53L2H-48.000M CAD Models
EBRA53L2H-48.000M Part Data Attributes
|
EBRA53L2H-48.000M
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
EBRA53L2H-48.000M
Abracon Corporation
CMOS Output Clock Oscillator, 48MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.0mm x 1.6mm x 0.8mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for EBRA53L2H-48.000M
This table gives cross-reference parts and alternative options found for EBRA53L2H-48.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EBRA53L2H-48.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC5625TTS-48.000M | CMOS Output Clock Oscillator, 48MHz Nom, SMD, 4 PIN | Abracon Corporation | EBRA53L2H-48.000M vs EC5625TTS-48.000M |
EC5625ETTTS-48.000M | CMOS Output Clock Oscillator, 48MHz Nom, SMD, 4 PIN | Abracon Corporation | EBRA53L2H-48.000M vs EC5625ETTTS-48.000M |