There are no models available for this part yet.
Overview of EBRA-05-B by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EBRA-05-B by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-EBRA-05-B-ND
|
DigiKey | EURO BLOCK 5P Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
178 In Stock |
|
$0.3778 / $1.0400 | Buy Now | |
DISTI #
737-EBRA-05-B
|
Mouser Electronics | Pluggable Terminal Blocks EURO BLOCK 5P RoHS: Compliant | 0 |
|
$0.2600 / $0.7900 | Order Now | |
DISTI #
V99:2348_17707133
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 5 POS 3.81mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1720 | Americas - 100 |
|
$0.1503 | Buy Now | |
DISTI #
74896042
|
RS | Terminal block, straight, green, 3.81 mm pitch, 5 position | Adam Tech EBRA-05-B RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2840 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 200 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.2520 | Buy Now | ||
Onlinecomponents.com | Euro Block 5Pos - Box RoHS: Compliant |
200 In Stock |
|
$0.1985 / $0.3608 | Buy Now | ||
DISTI #
65021183
|
Verical | Conn Shrouded Header (4 Sides) HDR 5 POS 3.81mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 200 |
|
$0.3220 / $0.4690 | Buy Now | |
DISTI #
26157113
|
Verical | Conn Shrouded Header (4 Sides) HDR 5 POS 3.81mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 1720 | Americas - 100 |
|
$0.1503 | Buy Now | |
DISTI #
C1S105400054146
|
Chip1Stop | Terminal Blocks | 100 |
|
$0.3130 | Buy Now | |
Master Electronics | Euro Block 5Pos - Box RoHS: Compliant |
200 In Stock |
|
$0.1985 / $0.3608 | Buy Now |