Part Details for EBRA-05-A by Adam Technologies Inc
Overview of EBRA-05-A by Adam Technologies Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EBRA-05-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-EBRA-05-A-ND
|
DigiKey | EURO BLOCK 5P Min Qty: 1 Lead time: 14 Weeks Container: Box |
1576 In Stock |
|
$0.2446 / $1.0500 | Buy Now |
DISTI #
737-EBRA-05-A
|
Mouser Electronics | Pluggable Terminal Blocks EURO BLOCK 5P RoHS: Compliant | 0 |
|
$0.2340 / $0.9400 | Order Now |
DISTI #
74895318
|
RS | Terminal block, EURO BLOCK, straight, 3.50mm pitch, green, 5 position | Adam Tech EBRA-05-A RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2030 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 200 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.2580 | Buy Now |
|
Onlinecomponents.com | Euro Block 5Pos - Box RoHS: Compliant |
200 In Stock |
|
$0.2030 / $0.3692 | Buy Now |
DISTI #
65020810
|
Verical | Conn Shrouded Header (4 Sides) HDR 5 POS 3.5mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 200 |
|
$0.3296 / $0.4800 | Buy Now |
|
Powell Electronics | EURO BLOCK 5P Min Qty: 600 | 5544 |
|
$0.2119 / $0.3002 | Buy Now |
|
Master Electronics | Euro Block 5Pos - Box RoHS: Compliant |
200 In Stock |
|
$0.2030 / $0.3692 | Buy Now |
DISTI #
EBRA-05-A
|
Relay Specialties | Europa Terminal BlockHeader, Male Pins, Shrouded5 POS, 1 Lvl, 0.138" (3.50mm) Min Qty: 1 | 0 |
|
RFQ |