Part Details for EBR25EC8ABFD-AD by Elpida Memory Inc
Results Overview of EBR25EC8ABFD-AD by Elpida Memory Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EBR25EC8ABFD-AD Information
EBR25EC8ABFD-AD by Elpida Memory Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for EBR25EC8ABFD-AD
EBR25EC8ABFD-AD CAD Models
EBR25EC8ABFD-AD Part Data Attributes
|
EBR25EC8ABFD-AD
Elpida Memory Inc
Buy Now
Datasheet
|
Compare Parts:
EBR25EC8ABFD-AD
Elpida Memory Inc
Rambus DRAM Module, 128MX18, CMOS, RIMM-184
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELPIDA MEMORY INC | |
Part Package Code | DMA | |
Package Description | DIMM, DIMM184,40 | |
Pin Count | 184 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | BLOCK ORIENTED PROTOCOL | |
Additional Feature | SELF CONTAINED REFRESH | |
Clock Frequency-Max (fCLK) | 1066 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N184 | |
Memory Density | 2415919104 bit | |
Memory IC Type | RAMBUS DRAM MODULE | |
Memory Width | 18 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 184 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 128MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM184,40 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.63 V | |
Supply Voltage-Min (Vsup) | 2.37 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL |
Alternate Parts for EBR25EC8ABFD-AD
This table gives cross-reference parts and alternative options found for EBR25EC8ABFD-AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EBR25EC8ABFD-AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MR18R1628DF0-CN9 | Samsung Semiconductor | Check for Price | Rambus DRAM Module, 128MX18, CMOS, RIMM-184 | EBR25EC8ABFD-AD vs MR18R1628DF0-CN9 |
EBR25EC8ABFD-AE | Elpida Memory Inc | Check for Price | Rambus DRAM Module, 128MX18, CMOS, RIMM-184 | EBR25EC8ABFD-AD vs EBR25EC8ABFD-AE |
MR18R1628DF0-CT9 | Samsung Semiconductor | Check for Price | Rambus DRAM Module, 128MX18, CMOS, RIMM-184 | EBR25EC8ABFD-AD vs MR18R1628DF0-CT9 |
MR18R1628EG0-CT9 | Samsung Semiconductor | Check for Price | Rambus DRAM Module, 128MX18, CMOS, RIMM-184 | EBR25EC8ABFD-AD vs MR18R1628EG0-CT9 |