Part Details for EBR020U-0500-42 by Energy Recovery Products
Overview of EBR020U-0500-42 by Energy Recovery Products
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7995YRJZ-0500RL7 | Analog Devices | 10-BIT 4-CHANNEL I2C ADC IN SO | |
AD5113BCPZ10-500R7 | Analog Devices | 64tap,Single Chan DigiPOT, NVM | |
AD5114BCPZ10-500R7 | Analog Devices | 32tap,Single Chan DigiPOT, NVM |
Price & Stock for EBR020U-0500-42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1800-1014-ND
|
DigiKey | LED DRIVER CC AC/DC 30-42V 500MA Min Qty: 1 Lead time: 8 Weeks Container: Box |
1111 In Stock |
|
$10.9156 / $15.8800 | Buy Now |
DISTI #
773-EBR020U-0500-42
|
Mouser Electronics | LED Power Supplies 120 Vac, 85% efficiency, Round Plastic Case, Forward & Reverse Phase dimming, 1-100% dimming range, 21.0 W max, 500 mA Iout, 42 V max Vout RoHS: Compliant | 131 |
|
$10.8500 / $15.0900 | Buy Now |
|
Future Electronics | 100 - 120Vac, 21W, 500mA, 30-42V, [TRIAC, Tra...], IP20 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 842Box |
|
$9.7400 / $10.2200 | Buy Now |
|
Future Electronics | 100 - 120Vac, 21W, 500mA, 30-42V, [TRIAC, Tra...], IP20 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 8Box |
|
$9.7400 / $10.2200 | Buy Now |
|
Future Electronics | 100 - 120Vac, 21W, 500mA, 30-42V, [TRIAC, Tra...], IP20 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 8 Weeks Container: Box | 0Box |
|
$8.8200 / $9.2600 | Buy Now |
|
Future Electronics | 100 - 120Vac, 21W, 500mA, 30-42V, [TRIAC, Tra...], IP20 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 8 Weeks Container: Box | 0Box |
|
$8.8200 / $9.2600 | Buy Now |
DISTI #
82705551
|
Verical | AC/DC LED Power Supply 21W Single 4-Pin RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2417 | Americas - 500 |
|
$12.0032 / $14.2901 | Buy Now |
|
Neutron USA | LED Power Supplies 120 Vac, 87% eff., Round Plastic Case, Forward/Reverse Phase dimming, 1-100% dim range, 21.0 W max, 500 mA Iout, 42 V max Vout | 50 |
|
$49.9900 | Buy Now |
|
New Advantage Corporation | EBR020 Series 21 W 500 mA 42 V Output Max Constant Current LED Driver RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 650 |
|
$12.4800 / $13.3700 | Buy Now |