Part Details for EBPA-02-C by Adam Technologies Inc
Overview of EBPA-02-C by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EBPA-02-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-EBPA-02-C-ND
|
DigiKey | EURO BLOCK 2P Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
404 In Stock |
|
$0.1029 / $0.6400 | Buy Now |
DISTI #
737-EBPA-02-C
|
Mouser Electronics | Pluggable Terminal Blocks EURO BLOCK 2P RoHS: Compliant | 2000 |
|
$0.0930 / $0.6100 | Buy Now |
DISTI #
74896195
|
RS | Terminal block, vertical, 5.00 mm pitch, green, 2 position | Adam Tech EBPA-02-C RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1150 | RFQ |
|
Onlinecomponents.com | Euro Block 2Pos - Box RoHS: Compliant | 0 |
|
$0.0774 / $0.1394 | Buy Now |
DISTI #
EBPA-02-C
|
TME | Pluggable terminal block, 5mm, ways: 2, straight, socket, male Min Qty: 5 | 0 |
|
$0.0840 / $0.1620 | RFQ |
|
Powell Electronics | EURO BLOCK 2P Min Qty: 2000 | 264 |
|
$0.0837 / $0.1185 | Buy Now |
Part Details for EBPA-02-C
EBPA-02-C CAD Models
EBPA-02-C Part Data Attributes
|
EBPA-02-C
Adam Technologies Inc
Buy Now
|
Compare Parts:
EBPA-02-C
Adam Technologies Inc
|
Samacsys Manufacturer | Adam Tech |