Part Details for EBMS201209A800 by Maxecho Technologies Corp
Overview of EBMS201209A800 by Maxecho Technologies Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for EBMS201209A800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5262-EBMS201209A800CT-ND
|
DigiKey | FERRITE BEAD 80 OHM 2012 1LN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0285 / $0.2100 | Buy Now |
Part Details for EBMS201209A800
EBMS201209A800 CAD Models
EBMS201209A800 Part Data Attributes
|
EBMS201209A800
Maxecho Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
EBMS201209A800
Maxecho Technologies Corp
Ferrite Chip
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAXECHO TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 80 OHM Ω | |
Rated Current | 0.3 A | |
Width | 1.2 mm |