Part Details for EBL2400A1-10MH4L by Laird, A DuPont Business
Overview of EBL2400A1-10MH4L by Laird, A DuPont Business
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for EBL2400A1-10MH4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
776-EBL2400A1-10MH4L-ND
|
DigiKey | RF ANT 2.45GHZ IPEX SMD 100MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1778 In Stock |
|
$1.6000 | Buy Now |
DISTI #
EBL2400A1-10MH4L
|
Avnet Americas | Dipole Antenna 2.45GHz 2dB Surface Mount 71-Pin T/R - Boxed Product (Development Kits) (Alt: EBL2400A1-10MH4L) RoHS: Not Compliant Min Qty: 400 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$1.4700 / $1.5500 | Buy Now |
DISTI #
239-EBL2400A1-10MH4L
|
Mouser Electronics | Antennas Embed,Nanoblue,100MM,MHF4 RoHS: Compliant | 227 |
|
$1.6000 | Buy Now |
Part Details for EBL2400A1-10MH4L
EBL2400A1-10MH4L CAD Models
EBL2400A1-10MH4L Part Data Attributes
|
EBL2400A1-10MH4L
Laird, A DuPont Business
Buy Now
Datasheet
|
Compare Parts:
EBL2400A1-10MH4L
Laird, A DuPont Business
RF/Microwave Antenna
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Laird Technologies |