Part Details for EBK-08-B by SPC Multicomp
Overview of EBK-08-B by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EBK-08-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R6710
|
Newark | Terminal Block, Eurostyle, 8 Position 24-12Awg, Pitch Spacing:3.81Mm, No. Of Positions:8Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:15A, Colour:Green Rohs Compliant: Yes |Multicomp EBK-08-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 391 |
|
$2.4700 / $4.1900 | Buy Now |