Part Details for EBJ41HE4BDFA-DJ-F by Micron Technology Inc
Overview of EBJ41HE4BDFA-DJ-F by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part Details for EBJ41HE4BDFA-DJ-F
EBJ41HE4BDFA-DJ-F CAD Models
EBJ41HE4BDFA-DJ-F Part Data Attributes
|
EBJ41HE4BDFA-DJ-F
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EBJ41HE4BDFA-DJ-F
Micron Technology Inc
Memory IC, 512MX72, CMOS, PDMA240
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | DIMM, DIMM240,40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 0.255 ns | |
Clock Frequency-Max (fCLK) | 667 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PDMA-N240 | |
Memory Density | 38654705664 bit | |
Memory Width | 72 | |
Number of Terminals | 240 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 512MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIMM | |
Package Equivalence Code | DIMM240,40 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Standby Current-Max | 1.29 A | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL |